OPA2171AIDCUR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3.929
Unit Price: kr.3.59000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2171AIDCUR

DigiKey Part Number
296-29399-2-ND - Tape & Reel (TR)
296-29399-1-ND - Cut Tape (CT)
296-29399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2171AIDCUR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2171AIDCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
475µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
8 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20072DMR2Gonsemi3.929488-NCS20072DMR2GCT-NDkr.3.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.13.60200kr.136.02
25kr.12.44320kr.311.08
100kr.11.17010kr.1,117.01
250kr.10.56344kr.2,640.86
500kr.10.34676kr.5,173.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.52485kr.28,574.55
6.000kr.9.34294kr.56,057.64
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000