Similar

OPA2170AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-45317-2-ND - Tape & Reel (TR) 296-45317-1-ND - Cut Tape (CT) 296-45317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AQDGKRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.51000 | kr.16.51 |
| 10 | kr.12.28100 | kr.122.81 |
| 25 | kr.11.22560 | kr.280.64 |
| 100 | kr.10.06460 | kr.1,006.46 |
| 250 | kr.9.51040 | kr.2,377.60 |
| 500 | kr.9.17668 | kr.4,588.34 |
| 1.000 | kr.8.90197 | kr.8,901.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.61194 | kr.21,529.85 |
| 5.000 | kr.8.43713 | kr.42,185.65 |
| 7.500 | kr.8.34963 | kr.62,622.22 |
| Unit Price without VAT: | kr.16.51000 |
|---|---|
| Unit Price with VAT: | kr.20.63750 |


