
OPA2141AIDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2141AIDGKRTR-ND - Tape & Reel (TR) 296-OPA2141AIDGKRCT-ND - Cut Tape (CT) 296-OPA2141AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2141AIDGKR |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2141AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.33000 | kr.25.33 |
| 10 | kr.19.11000 | kr.191.10 |
| 25 | kr.17.55640 | kr.438.91 |
| 100 | kr.15.84930 | kr.1,584.93 |
| 250 | kr.15.03540 | kr.3,758.85 |
| 500 | kr.14.93394 | kr.7,466.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.31571 | kr.33,289.28 |
| Unit Price without VAT: | kr.25.33000 |
|---|---|
| Unit Price with VAT: | kr.31.66250 |


