TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2134UA/2K5

DigiKey Part Number
296-22024-2-ND - Tape & Reel (TR)
296-22024-1-ND - Cut Tape (CT)
296-22024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2134UA/2K5
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2134UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
4mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.69000kr.34.69
10kr.26.49000kr.264.90
25kr.24.44280kr.611.07
100kr.22.19520kr.2,219.52
250kr.21.12332kr.5,280.83
500kr.20.47732kr.10,238.66
1.000kr.19.94547kr.19,945.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.38417kr.48,460.43
Manufacturers Standard Package
Unit Price without VAT:kr.34.69000
Unit Price with VAT:kr.43.36250