Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA211IDRGT

DigiKey Part Number
296-23960-2-ND - Tape & Reel (TR)
296-23960-1-ND - Cut Tape (CT)
296-23960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA211IDRGT
Description
IC OPAMP GP 1 CIRCUIT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA211IDRGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
30 µV
Current - Supply
3.6mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.94.26000kr.94.26
10kr.74.38200kr.743.82
25kr.69.42360kr.1,735.59
100kr.63.97140kr.6,397.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.61.37256kr.15,343.14
500kr.59.80620kr.29,903.10
750kr.59.02191kr.44,266.43
Manufacturers Standard Package
Unit Price without VAT:kr.94.26000
Unit Price with VAT:kr.117.82500