Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA211AIDRGT

DigiKey Part Number
296-23412-2-ND - Tape & Reel (TR)
296-23412-1-ND - Cut Tape (CT)
296-23412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA211AIDRGT
Description
IC OPAMP GP 1 CIRCUIT 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA211AIDRGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
30 µV
Current - Supply
3.6mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.03000kr.68.03
10kr.53.16700kr.531.67
25kr.49.44960kr.1,236.24
100kr.45.36020kr.4,536.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.43.41048kr.10,852.62
500kr.42.23530kr.21,117.65
750kr.41.64704kr.31,235.28
1.250kr.40.99505kr.51,243.81
Manufacturers Standard Package
Unit Price without VAT:kr.68.03000
Unit Price with VAT:kr.85.03750