
OPA209AIDGKR | |
|---|---|
DigiKey Part Number | 296-OPA209AIDGKRTR-ND - Tape & Reel (TR) 296-OPA209AIDGKRCT-ND - Cut Tape (CT) 296-OPA209AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA209AIDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA209AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.14.13200 | kr.141.32 |
| 25 | kr.12.93880 | kr.323.47 |
| 100 | kr.11.62570 | kr.1,162.57 |
| 250 | kr.10.99912 | kr.2,749.78 |
| 500 | kr.10.79626 | kr.5,398.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.98306 | kr.24,957.65 |
| 5.000 | kr.9.78542 | kr.48,927.10 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |

