Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA196IDGKT

DigiKey Part Number
296-47099-2-ND - Tape & Reel (TR)
296-47099-1-ND - Cut Tape (CT)
296-47099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA196IDGKT
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA196IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
100 µV
Current - Supply
140µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.57000kr.11.57
10kr.8.50000kr.85.00
25kr.7.73160kr.193.29
100kr.6.88720kr.688.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.48480kr.1,621.20
500kr.6.24212kr.3,121.06
750kr.6.12068kr.4,590.51
1.250kr.5.98613kr.7,482.66
1.750kr.5.90741kr.10,337.97
2.500kr.5.83178kr.14,579.45
6.250kr.5.66886kr.35,430.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.57000
Unit Price with VAT:kr.14.46250