
OPA180IDR | |
|---|---|
DigiKey Part Number | 296-40437-2-ND - Tape & Reel (TR) 296-40437-1-ND - Cut Tape (CT) 296-40437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA180IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA180IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 450µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.82500 | kr.88.25 |
| 25 | kr.8.03160 | kr.200.79 |
| 100 | kr.7.15720 | kr.715.72 |
| 250 | kr.6.74044 | kr.1,685.11 |
| 500 | kr.6.48924 | kr.3,244.62 |
| 1.000 | kr.6.47973 | kr.6,479.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.05549 | kr.15,138.73 |
| 5.000 | kr.5.92413 | kr.29,620.65 |
| 7.500 | kr.5.85838 | kr.43,937.85 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |






