
OPA180IDBVR | |
|---|---|
DigiKey Part Number | 296-40435-2-ND - Tape & Reel (TR) 296-40435-1-ND - Cut Tape (CT) 296-40435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA180IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA180IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 450µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.9.47800 | kr.94.78 |
| 25 | kr.8.63760 | kr.215.94 |
| 100 | kr.7.70940 | kr.770.94 |
| 250 | kr.7.26760 | kr.1,816.90 |
| 500 | kr.7.00122 | kr.3,500.61 |
| 1.000 | kr.6.78182 | kr.6,781.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.51083 | kr.19,532.49 |
| 6.000 | kr.6.37826 | kr.38,269.56 |
| 9.000 | kr.6.31189 | kr.56,807.01 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |











