
OPA1652AIDR | |
|---|---|
DigiKey Part Number | 296-39101-2-ND - Tape & Reel (TR) 296-39101-1-ND - Cut Tape (CT) 296-39101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1652AIDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1652AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.53000 | kr.14.53 |
| 10 | kr.10.77700 | kr.107.77 |
| 25 | kr.9.83520 | kr.245.88 |
| 100 | kr.8.79880 | kr.879.88 |
| 250 | kr.8.30420 | kr.2,076.05 |
| 500 | kr.8.00626 | kr.4,003.13 |
| 1.000 | kr.7.76095 | kr.7,760.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.72701 | kr.19,317.53 |
| 5.000 | kr.7.56627 | kr.37,831.35 |
| 7.500 | kr.7.48579 | kr.56,143.42 |
| Unit Price without VAT: | kr.14.53000 |
|---|---|
| Unit Price with VAT: | kr.18.16250 |








