
OPA1622IDRCT | |
|---|---|
DigiKey Part Number | 296-43695-2-ND - Tape & Reel (TR) 296-43695-1-ND - Cut Tape (CT) 296-43695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1622IDRCT |
Description | IC AUDIO 2 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1622IDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 32 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.70000 | kr.51.70 |
| 10 | kr.39.98800 | kr.399.88 |
| 25 | kr.37.06240 | kr.926.56 |
| 100 | kr.33.84820 | kr.3,384.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.32.31564 | kr.8,078.91 |
| 500 | kr.31.39204 | kr.15,696.02 |
| 750 | kr.30.92959 | kr.23,197.19 |
| 1.250 | kr.30.41719 | kr.38,021.49 |
| 1.750 | kr.30.11764 | kr.52,705.87 |
| Unit Price without VAT: | kr.51.70000 |
|---|---|
| Unit Price with VAT: | kr.64.62500 |




