
OPA1622IDRCR | |
|---|---|
DigiKey Part Number | 296-45038-2-ND - Tape & Reel (TR) 296-45038-1-ND - Cut Tape (CT) 296-45038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1622IDRCR |
Description | IC AUDIO 2 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1622IDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 32 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.57000 | kr.42.57 |
| 10 | kr.32.74200 | kr.327.42 |
| 25 | kr.30.28800 | kr.757.20 |
| 100 | kr.27.58980 | kr.2,758.98 |
| 250 | kr.26.30360 | kr.6,575.90 |
| 500 | kr.25.52826 | kr.12,764.13 |
| 1.000 | kr.24.89027 | kr.24,890.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.82542 | kr.74,476.26 |
| Unit Price without VAT: | kr.42.57000 |
|---|---|
| Unit Price with VAT: | kr.53.21250 |










