
OPA1612AIDRGT | |
|---|---|
DigiKey Part Number | 296-38372-2-ND - Tape & Reel (TR) 296-38372-1-ND - Cut Tape (CT) 296-38372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1612AIDRGT |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1612AIDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.35000 | kr.55.35 |
| 10 | kr.42.92200 | kr.429.22 |
| 25 | kr.39.82280 | kr.995.57 |
| 100 | kr.36.41570 | kr.3,641.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.34.79140 | kr.8,697.85 |
| 500 | kr.33.81248 | kr.16,906.24 |
| 750 | kr.33.32203 | kr.24,991.52 |
| 1.250 | kr.32.77876 | kr.40,973.45 |
| 1.750 | kr.32.46134 | kr.56,807.35 |
| Unit Price without VAT: | kr.55.35000 |
|---|---|
| Unit Price with VAT: | kr.69.18750 |





