Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1604AIDR

DigiKey Part Number
296-30115-2-ND - Tape & Reel (TR)
296-30115-1-ND - Cut Tape (CT)
296-30115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1604AIDR
Description
IC AUDIO 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1604AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
35 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
2.6mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.207
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.80000kr.30.80
10kr.23.45700kr.234.57
25kr.21.61240kr.540.31
100kr.19.58450kr.1,958.45
250kr.18.61820kr.4,654.55
500kr.18.03564kr.9,017.82
1.000kr.17.55634kr.17,556.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.05015kr.42,625.38
Manufacturers Standard Package
Unit Price without VAT:kr.30.80000
Unit Price with VAT:kr.38.50000