
OPA132U/2K5 | |
|---|---|
DigiKey Part Number | 296-29275-2-ND - Tape & Reel (TR) 296-29275-1-ND - Cut Tape (CT) 296-29275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA132U/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA132U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.29396 | kr.78,234.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.92000 | kr.53.92 |
| 10 | kr.41.80200 | kr.418.02 |
| 25 | kr.38.77760 | kr.969.44 |
| 100 | kr.35.45110 | kr.3,545.11 |
| 250 | kr.33.86612 | kr.8,466.53 |
| 500 | kr.32.91048 | kr.16,455.24 |
| 1.000 | kr.32.12403 | kr.32,124.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.50000 | kr.53.50 |
| 10 | kr.41.47800 | kr.414.78 |
| 25 | kr.38.47680 | kr.961.92 |
| 100 | kr.35.17630 | kr.3,517.63 |
| 250 | kr.33.60360 | kr.8,400.90 |
| 500 | kr.32.65536 | kr.16,327.68 |
| 1.000 | kr.31.87501 | kr.31,875.01 |
| Unit Price without VAT: | kr.53.50000 |
|---|---|
| Unit Price with VAT: | kr.66.87500 |

