Limiting Amplifier 1 Circuit 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET8501PRGTT

DigiKey Part Number
296-ONET8501PRGTTTR-ND - Tape & Reel (TR)
296-ONET8501PRGTTCT-ND - Cut Tape (CT)
296-ONET8501PRGTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ONET8501PRGTT
Description
IC LIMITING 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ONET8501PRGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
12 GHz
Current - Supply
48mA
Voltage - Supply Span (Min)
2.95 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
Marketplace Stock: 44.664 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.41000kr.29.41
10kr.22.34900kr.223.49
25kr.20.58080kr.514.52
100kr.18.63530kr.1,863.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.29.41000
Unit Price with VAT:kr.36.76250

Other Suppliers on DigiKey

44.588In Stock
Ships from Rochester Electronics, LLC