MFR Recommended

ONET4201LDRGERG4 | |
|---|---|
DigiKey Part Number | ONET4201LDRGERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET4201LDRGERG4 |
Description | IC LASER DRVR 4.25GB 3.6V 24VQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET4201LDRGERG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.90073 | kr.29,702.19 |
| 6.000 | kr.9.71433 | kr.58,285.98 |
| Unit Price without VAT: | kr.9.90073 |
|---|---|
| Unit Price with VAT: | kr.12.37591 |


