16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET2501PARGTT

DigiKey Part Number
2156-ONET2501PARGTT-TITR-ND
Manufacturer
Manufacturer Product Number
ONET2501PARGTT
Description
IC LIMITING 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ONET2501PARGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
45 kHz
Current - Supply
32mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.806.25 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.63.10400kr.1,893.12
Unit Price without VAT:kr.63.10400
Unit Price with VAT:kr.78.88000