Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET1101LRGET

DigiKey Part Number
296-23314-2-ND - Tape & Reel (TR)
296-23314-1-ND - Cut Tape (CT)
296-23314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ONET1101LRGET
Description
IC LASER DRV 11.3GB 3.63V 24VQFN
Customer Reference
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET1101LRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
95 mA
Current - Modulation
85mA
Current - Bias
100 mA
Operating Temperature
-25°C ~ 100°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33.126 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

33.126In Stock
Ships from Rochester Electronics, LLC