Direct

OMAPL132BZWTA2E | |
|---|---|
DigiKey Part Number | OMAPL132BZWTA2E-ND |
Manufacturer | |
Manufacturer Product Number | OMAPL132BZWTA2E |
Description | IC MPU OMAP-L1X 200MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 200MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | OMAPL132BZWTA2E Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 361-LFBGA |
Speed 200MHz | Supplier Device Package 361-NFBGA (16x16) |
Co-Processors/DSP Signal Processing; C674x, System Control; CP15 | Additional Interfaces AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART |
RAM Controllers LPDDR, DDR2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMAPL132EZWTA2E | Texas Instruments | 0 | OMAPL132EZWTA2E-ND | kr.87.66389 | Direct |


