555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE556DR

DigiKey Part Number
296-26240-2-ND - Tape & Reel (TR)
296-26240-1-ND - Cut Tape (CT)
296-26240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE556DR
Description
IC OSC TIMER DUAL 100KHZ 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE556DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.85800kr.18.58
25kr.1.65640kr.41.41
100kr.1.43260kr.143.26
250kr.1.32664kr.331.66
500kr.1.26272kr.631.36
1.000kr.1.21000kr.1,210.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.15434kr.2,885.85
5.000kr.1.14679kr.5,733.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000