Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532DR

DigiKey Part Number
296-13622-2-ND - Tape & Reel (TR)
296-13622-1-ND - Cut Tape (CT)
296-13622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE5532DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
cms-datasheet
 cms-datasheet
EDA/CAD Models
NE5532DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.2.76000kr.2.76
10kr.1.94200kr.19.42
25kr.1.72840kr.43.21
100kr.1.49820kr.149.82
250kr.1.38784kr.346.96
500kr.1.32136kr.660.68
1.000kr.1.26658kr.1,266.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2.500kr.1.24500kr.3,112.50
5.000kr.1.20911kr.6,045.55
7.500kr.1.19114kr.8,933.55
12.500kr.1.17122kr.14,640.25
17.500kr.1.15958kr.20,292.65
25.000kr.1.14839kr.28,709.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000