NE5532APSR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.884
Unit Price: kr.7.33000
Datasheet

Similar


onsemi
In Stock: 2.632
Unit Price: kr.3.67000
Datasheet

Similar


onsemi
In Stock: 20.889
Unit Price: kr.11.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.01000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532APSR

DigiKey Part Number
296-NE5532APSRTR-ND - Tape & Reel (TR)
296-NE5532APSRCT-ND - Cut Tape (CT)
296-NE5532APSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE5532APSR
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
NE5532APSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.66365kr.9,327.30
4.000kr.4.55181kr.18,207.24
6.000kr.4.49582kr.26,974.92
10.000kr.4.43375kr.44,337.50
14.000kr.4.39750kr.61,565.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.66365
Unit Price with VAT:kr.5.82956