Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532ADRG4

DigiKey Part Number
296-52673-2-ND - Tape & Reel (TR)
296-52673-1-ND - Cut Tape (CT)
296-52673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE5532ADRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5532ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.09000kr.20.90
25kr.1.86480kr.46.62
100kr.1.61710kr.161.71
250kr.1.49948kr.374.87
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.09000kr.20.90
25kr.1.86480kr.46.62
100kr.1.61710kr.161.71
250kr.1.49948kr.374.87
500kr.1.42848kr.714.24
1.000kr.1.37004kr.1,370.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000