
NE5532ADR | |
|---|---|
DigiKey Part Number | 296-13621-2-ND - Tape & Reel (TR) 296-13621-1-ND - Cut Tape (CT) 296-13621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.11800 | kr.51.18 |
| 25 | kr.4.62440 | kr.115.61 |
| 100 | kr.4.08110 | kr.408.11 |
| 250 | kr.3.82276 | kr.955.69 |
| 500 | kr.3.66678 | kr.1,833.39 |
| 1.000 | kr.3.53843 | kr.3,538.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.40291 | kr.8,507.27 |
| 5.000 | kr.3.32124 | kr.16,606.20 |
| 7.500 | kr.3.28034 | kr.24,602.55 |
| 12.500 | kr.3.23500 | kr.40,437.50 |
| 17.500 | kr.3.20853 | kr.56,149.28 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |






