
MUX508IDR | |
|---|---|
DigiKey Part Number | 296-44862-2-ND - Tape & Reel (TR) 296-44862-1-ND - Cut Tape (CT) 296-44862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX508IDR |
Description | IC MUX 8:1 170OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MUX508IDR Models |
Category | Switch Time (Ton, Toff) (Max) 136ns, 75ns |
Manufacturer Texas Instruments | Charge Injection 0.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.4pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -96dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 170Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.50000 | kr.27.50 |
| 10 | kr.20.82600 | kr.208.26 |
| 25 | kr.19.16080 | kr.479.02 |
| 100 | kr.17.33140 | kr.1,733.14 |
| 250 | kr.16.91752 | kr.4,229.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.04384 | kr.37,609.60 |
| Unit Price without VAT: | kr.27.50000 |
|---|---|
| Unit Price with VAT: | kr.34.37500 |


