
MSPM0L2116SRGZR | |
|---|---|
DigiKey Part Number | 296-MSPM0L2116SRGZRTR-ND - Tape & Reel (TR) 296-MSPM0L2116SRGZRCT-ND - Cut Tape (CT) 296-MSPM0L2116SRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L2116SRGZR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 48-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.29000 | kr.14.29 |
| 10 | kr.10.55100 | kr.105.51 |
| 25 | kr.9.62000 | kr.240.50 |
| 100 | kr.8.59770 | kr.859.77 |
| 250 | kr.8.11020 | kr.2,027.55 |
| 500 | kr.7.81610 | kr.3,908.05 |
| 1.000 | kr.7.77719 | kr.7,777.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.21103 | kr.28,844.12 |
| 8.000 | kr.7.07618 | kr.56,609.44 |
| Unit Price without VAT: | kr.14.29000 |
|---|---|
| Unit Price with VAT: | kr.17.86250 |


