
| AM2632COMFHAZCZR | |
|---|---|
| DigiKey Part Number | 296-AM2632COMFHAZCZRTR-ND - Tape & Reel (TR) 296-AM2632COMFHAZCZRCT-ND - Cut Tape (CT) 296-AM2632COMFHAZCZRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AM2632COMFHAZCZR | 
| Description | IC MCU 32BIT 256KB TCM 324LFBGA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-R5F | |
| Core Size | 32-Bit Dual-Core | |
| Speed | 400MHz | |
| Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
| Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
| Number of I/O | 140 | |
| Program Memory Size | ||
| Program Memory Type | Tightly Coupled Memory (TCM) | |
| EEPROM Size | - | |
| RAM Size | 2M x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
| Data Converters | A/D 6x12b SAR; D/A 1x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TJ) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 324-NFBGA (15x15) | |
| Package / Case | 324-LFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.178.75000 | kr.178.75 | 
| 10 | kr.144.14700 | kr.1,441.47 | 
| 25 | kr.135.51360 | kr.3,387.84 | 
| 100 | kr.126.02180 | kr.12,602.18 | 
| 250 | kr.121.49736 | kr.30,374.34 | 
| 500 | kr.118.77094 | kr.59,385.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.108.71200 | kr.108,712.00 | 
| Unit Price without VAT: | kr.178.75000 | 
|---|---|
| Unit Price with VAT: | kr.223.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark