20-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1105TDGS20R

DigiKey Part Number
296-MSPM0L1105TDGS20RTR-ND - Tape & Reel (TR)
296-MSPM0L1105TDGS20RCT-ND - Cut Tape (CT)
296-MSPM0L1105TDGS20RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1105TDGS20R
Description
IC MCU 32BIT 32KB FLASH 20TFSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.55000kr.9.55
10kr.8.51400kr.85.14
25kr.8.07800kr.201.95
100kr.6.63580kr.663.58
250kr.6.20308kr.1,550.77
500kr.5.48186kr.2,740.93
1.000kr.4.32782kr.4,327.82
2.500kr.4.03930kr.10,098.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.83734kr.19,186.70
10.000kr.3.81066kr.38,106.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.55000
Unit Price with VAT:kr.11.93750