New Product
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT540DGSR

DigiKey Part Number
296-SN74AHCT540DGSRTR-ND - Tape & Reel (TR)
296-SN74AHCT540DGSRCT-ND - Cut Tape (CT)
296-SN74AHCT540DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT540DGSR
Description
8-CH, 4.5-V TO 5.5-V INVERTERS W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.07500kr.30.75
25kr.2.76160kr.69.04
100kr.2.41490kr.241.49
250kr.2.24968kr.562.42
500kr.2.14990kr.1,074.95
1.000kr.2.11464kr.2,114.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.92889kr.9,644.45
10.000kr.1.88590kr.18,859.00
15.000kr.1.86438kr.27,965.70
25.000kr.1.84054kr.46,013.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750