
LP8865CYQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865CYQDGNRQ1TR-ND - Tape & Reel (TR) 296-LP8865CYQDGNRQ1CT-ND - Cut Tape (CT) 296-LP8865CYQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865CYQDGNRQ1 |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.27900 | kr.52.79 |
| 25 | kr.4.77120 | kr.119.28 |
| 100 | kr.4.21490 | kr.421.49 |
| 250 | kr.3.94904 | kr.987.26 |
| 500 | kr.3.78882 | kr.1,894.41 |
| 1.000 | kr.3.65681 | kr.3,656.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.51760 | kr.8,794.00 |
| 5.000 | kr.3.43367 | kr.17,168.35 |
| 7.500 | kr.3.39164 | kr.25,437.30 |
| 12.500 | kr.3.34508 | kr.41,813.50 |
| 17.500 | kr.3.31786 | kr.58,062.55 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |











