
MSPM0G1507SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1507SPTR-ND - Tape & Reel (TR) 296-MSPM0G1507SPTRCT-ND - Cut Tape (CT) 296-MSPM0G1507SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1507SPTR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.56000 | kr.15.56 |
| 10 | kr.11.52900 | kr.115.29 |
| 25 | kr.10.52200 | kr.263.05 |
| 100 | kr.9.41800 | kr.941.80 |
| 250 | kr.8.89140 | kr.2,222.85 |
| 500 | kr.8.57390 | kr.4,286.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.31258 | kr.8,312.58 |
| 2.000 | kr.8.09740 | kr.16,194.80 |
| 3.000 | kr.7.98973 | kr.23,969.19 |
| 5.000 | kr.7.87035 | kr.39,351.75 |
| 7.000 | kr.7.80058 | kr.54,604.06 |
| Unit Price without VAT: | kr.15.56000 |
|---|---|
| Unit Price with VAT: | kr.19.45000 |





