
MSPM0C1105SRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0C1105SRGERTR-ND - Tape & Reel (TR) 296-MSPM0C1105SRGERCT-ND - Cut Tape (CT) 296-MSPM0C1105SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1105SRGER |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 13x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.26200 | kr.52.62 |
| 25 | kr.4.75240 | kr.118.81 |
| 100 | kr.4.19580 | kr.419.58 |
| 250 | kr.3.93004 | kr.982.51 |
| 500 | kr.3.76976 | kr.1,884.88 |
| 1.000 | kr.3.64728 | kr.3,647.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.41458 | kr.17,072.90 |
| 10.000 | kr.3.34553 | kr.33,455.30 |
| 15.000 | kr.3.31094 | kr.49,664.10 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


