
MSP430G2955IDA38R | |
|---|---|
DigiKey Part Number | 296-36686-2-ND - Tape & Reel (TR) 296-36686-1-ND - Cut Tape (CT) 296-36686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2955IDA38R |
Description | IC MCU 16BIT 56KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2955IDA38R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.20.62400 | kr.206.24 |
| 25 | kr.18.96680 | kr.474.17 |
| 100 | kr.17.14590 | kr.1,714.59 |
| 250 | kr.16.27732 | kr.4,069.33 |
| 500 | kr.16.06354 | kr.8,031.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.96858 | kr.29,937.16 |
| 4.000 | kr.14.67682 | kr.58,707.28 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |

