
MSP430G2744IRHA40R | |
|---|---|
DigiKey Part Number | 296-35704-2-ND - Tape & Reel (TR) 296-35704-1-ND - Cut Tape (CT) 296-35704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2744IRHA40R |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2744IRHA40R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.16.21800 | kr.162.18 |
| 25 | kr.14.87120 | kr.371.78 |
| 100 | kr.13.39070 | kr.1,339.07 |
| 250 | kr.12.68432 | kr.3,171.08 |
| 500 | kr.12.39686 | kr.6,198.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.53872 | kr.28,846.80 |
| 5.000 | kr.11.31582 | kr.56,579.10 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |

