
MSP430G2211IPW14R | |
|---|---|
DigiKey Part Number | 296-31696-2-ND - Tape & Reel (TR) 296-31696-1-ND - Cut Tape (CT) 296-31696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2211IPW14R |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2211IPW14R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.8.61600 | kr.86.16 |
| 25 | kr.7.83640 | kr.195.91 |
| 100 | kr.6.98030 | kr.698.03 |
| 250 | kr.6.57152 | kr.1,642.88 |
| 500 | kr.6.32530 | kr.3,162.65 |
| 1.000 | kr.6.24693 | kr.6,246.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.95574 | kr.11,911.48 |
| 4.000 | kr.5.81843 | kr.23,273.72 |
| 6.000 | kr.5.74966 | kr.34,497.96 |
| 10.000 | kr.5.67352 | kr.56,735.20 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |


