
MSP430FR6005IPZR | |
|---|---|
DigiKey Part Number | 296-MSP430FR6005IPZRTR-ND - Tape & Reel (TR) 296-MSP430FR6005IPZRCT-ND - Cut Tape (CT) 296-MSP430FR6005IPZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR6005IPZR |
Description | IC MCU 16BIT 128KB FRAM 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR6005IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 18x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.14000 | kr.81.14 |
| 10 | kr.63.76500 | kr.637.65 |
| 25 | kr.59.43040 | kr.1,485.76 |
| 100 | kr.54.66500 | kr.5,466.50 |
| 250 | kr.52.39388 | kr.13,098.47 |
| 500 | kr.51.02504 | kr.25,512.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.17969 | kr.23,179.69 |
| Unit Price without VAT: | kr.81.14000 |
|---|---|
| Unit Price with VAT: | kr.101.42500 |

