MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 87-NFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5992IZVWR

DigiKey Part Number
296-45418-2-ND - Tape & Reel (TR)
296-45418-1-ND - Cut Tape (CT)
296-45418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5992IZVWR
Description
IC MCU 16BIT 128KB FRAM 87NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 87-NFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5992IZVWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
87-NFBGA (6x6)
Package / Case
87-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.86000kr.42.86
10kr.32.95500kr.329.55
25kr.30.48000kr.762.00
100kr.27.75780kr.2,775.78
250kr.26.57856kr.6,644.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.03336kr.25,033.36
2.000kr.24.50334kr.49,006.68
Manufacturers Standard Package
Unit Price without VAT:kr.42.86000
Unit Price with VAT:kr.53.57500