
MSP430FR5968IRGZT | |
|---|---|
DigiKey Part Number | 296-MSP430FR5968IRGZTTR-ND - Tape & Reel (TR) 296-MSP430FR5968IRGZTCT-ND - Cut Tape (CT) 296-MSP430FR5968IRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5968IRGZT |
Description | IC MCU 16BIT 48KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5968IRGZT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.34.70500 | kr.347.05 |
| 25 | kr.32.11600 | kr.802.90 |
| 100 | kr.29.27110 | kr.2,927.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.27540 | kr.7,068.85 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |

