
MSP430FR5731IRHAT | |
|---|---|
DigiKey Part Number | 296-MSP430FR5731IRHATTR-ND - Tape & Reel (TR) 296-MSP430FR5731IRHATCT-ND - Cut Tape (CT) 296-MSP430FR5731IRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5731IRHAT |
Description | IC MCU 16BIT 4KB FRAM 40VQFN |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5731IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 14x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.10.72100 | kr.107.21 |
| 25 | kr.9.78400 | kr.244.60 |
| 100 | kr.8.75360 | kr.875.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.96634 | kr.3,983.17 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

