
MSP430FR5724IRGET | |
|---|---|
DigiKey Part Number | 296-MSP430FR5724IRGETTR-ND - Tape & Reel (TR) 296-MSP430FR5724IRGETCT-ND - Cut Tape (CT) 296-MSP430FR5724IRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5724IRGET |
Description | IC MCU 16BIT 8KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5724IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.15.68900 | kr.156.89 |
| 25 | kr.14.38520 | kr.359.63 |
| 100 | kr.12.95130 | kr.1,295.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.26740 | kr.3,066.85 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |

