24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 VFQFN
On-Demand Webinar: Fitting High-Tech, Capacitive Human Machine Interfaces (HMI) into Space Constrained Form Factors

MSP430FR2532IRGET

DigiKey Part Number
296-43827-2-ND - Tape & Reel (TR)
296-43827-1-ND - Cut Tape (CT)
296-43827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2532IRGET
Description
IC MCU 16BIT 8.5KB FRAM 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2532IRGET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.14.01600kr.140.16
25kr.12.83280kr.320.82
100kr.11.53200kr.1,153.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.91108kr.2,727.77
500kr.10.53684kr.5,268.42
750kr.10.34941kr.7,762.06
1.250kr.10.14182kr.12,677.27
1.750kr.10.02046kr.17,535.81
2.500kr.9.90372kr.24,759.30
6.250kr.9.65242kr.60,327.62
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250