MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-VQFN (4x4)
On-Demand Webinar: Fitting High-Tech, Capacitive Human Machine Interfaces (HMI) into Space Constrained Form Factors

MSP430FR2532IRGET

DigiKey Part Number
296-43827-2-ND - Tape & Reel (TR)
296-43827-1-ND - Cut Tape (CT)
296-43827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2532IRGET
Description
IC MCU 16BIT 8.5KB FRAM 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2532IRGET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.71000kr.18.71
10kr.13.97200kr.139.72
25kr.12.79320kr.319.83
100kr.11.49620kr.1,149.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.87724kr.2,719.31
500kr.10.50418kr.5,252.09
750kr.10.31732kr.7,737.99
1.250kr.10.11038kr.12,637.97
1.750kr.9.98939kr.17,481.43
2.500kr.9.87301kr.24,682.53
6.250kr.9.62249kr.60,140.56
Manufacturers Standard Package
Unit Price without VAT:kr.18.71000
Unit Price with VAT:kr.23.38750