OPA124UA/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.706
Unit Price: kr.18.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.378
Unit Price: kr.39.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.288
Unit Price: kr.39.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.305
Unit Price: kr.39.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 161
Unit Price: kr.74.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.44.21541
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA124UA/2K5

DigiKey Part Number
296-46144-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA124UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA124UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
150 µV
Current - Supply
2.5mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types