MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2155TPTR

DigiKey Part Number
296-MSP430FR2155TPTR-ND - Tape & Reel (TR)
296-MSP430FR2155TPCT-ND - Cut Tape (CT)
296-MSP430FR2155TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2155TPTR
Description
IC MCU 16BIT 32KB FRAM 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2155TPTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.32000kr.20.32
10kr.15.23300kr.152.33
25kr.13.95840kr.348.96
100kr.12.56100kr.1,256.10
250kr.11.89472kr.2,973.68
500kr.11.49286kr.5,746.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.16216kr.11,162.16
2.000kr.10.89004kr.21,780.08
3.000kr.10.75370kr.32,261.10
5.000kr.10.60268kr.53,013.40
Manufacturers Standard Package
Unit Price without VAT:kr.20.32000
Unit Price with VAT:kr.25.40000