


MSP430FR2111IPW16R | |
|---|---|
DigiKey Part Number | 296-47344-2-ND - Tape & Reel (TR) 296-47344-1-ND - Cut Tape (CT) 296-47344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2111IPW16R |
Description | IC MCU 16BIT 3.75KB FRAM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2111IPW16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.53360 | kr.138.34 |
| 100 | kr.4.89830 | kr.489.83 |
| 250 | kr.4.59548 | kr.1,148.87 |
| 500 | kr.4.41290 | kr.2,206.45 |
| 1.000 | kr.4.29719 | kr.4,297.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.13872 | kr.8,277.44 |
| 4.000 | kr.4.03689 | kr.16,147.56 |
| 6.000 | kr.3.98588 | kr.23,915.28 |
| 10.000 | kr.3.92934 | kr.39,293.40 |
| 14.000 | kr.3.89632 | kr.54,548.48 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |


