MSP430FR2100IRLLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430FR2100IRLLT
Texas Instruments MSP430FR2000/MSP430FR2100 Family | Digi-Key Daily

MSP430FR2000IRLLT

DigiKey Part Number
296-47498-2-ND - Tape & Reel (TR)
296-47498-1-ND - Cut Tape (CT)
296-47498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2000IRLLT
Description
IC MCU 16BIT 512B FRAM 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FRAM 24-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2000IRLLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (3x3)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.24400kr.52.44
25kr.4.74200kr.118.55
100kr.4.18670kr.418.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.92236kr.980.59
500kr.3.76294kr.1,881.47
750kr.3.68304kr.2,762.28
1.250kr.3.59456kr.4,493.20
1.750kr.3.54286kr.6,200.01
2.500kr.3.49314kr.8,732.85
6.250kr.3.38605kr.21,162.81
12.500kr.3.32151kr.41,518.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250