
MSP430FG439IPNR | |
|---|---|
DigiKey Part Number | 296-48616-2-ND - Tape & Reel (TR) 296-48616-1-ND - Cut Tape (CT) 296-48616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FG439IPNR |
Description | IC MCU 16BIT 60KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG439IPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.73000 | kr.59.73 |
| 10 | kr.46.47600 | kr.464.76 |
| 25 | kr.43.16320 | kr.1,079.08 |
| 100 | kr.39.52590 | kr.3,952.59 |
| 250 | kr.37.79168 | kr.9,447.92 |
| 500 | kr.36.74630 | kr.18,373.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.88583 | kr.35,885.83 |
| Unit Price without VAT: | kr.59.73000 |
|---|---|
| Unit Price with VAT: | kr.74.66250 |

