
MSP430F6779AIPZR | |
|---|---|
DigiKey Part Number | 296-37847-2-ND - Tape & Reel (TR) 296-37847-1-ND - Cut Tape (CT) 296-37847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6779AIPZR |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6779AIPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.84000 | kr.85.84 |
| 10 | kr.67.59900 | kr.675.99 |
| 25 | kr.63.04760 | kr.1,576.19 |
| 100 | kr.58.04300 | kr.5,804.30 |
| 250 | kr.55.65732 | kr.13,914.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.51.87049 | kr.51,870.49 |
| Unit Price without VAT: | kr.85.84000 |
|---|---|
| Unit Price with VAT: | kr.107.30000 |

